Semiconductor, Diode; Bridge Rectifier; 68A; 1200V; SEMITOP 3
Semikron SK70DH12 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 370A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.