Semikron SK70DT16 technical specifications.
| Package/Case | Module |
| Height | 15.43mm |
| Hold Current | 150mA |
| Isolation Voltage | 2.5kV |
| Length | 55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | PCB, Surface Mount |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 68A |
| RoHS Compliant | Yes |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK70DT16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
