Features: Soft starters Light control (studios, theaters...) Temperature control
Semikron SK70WT16 technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.