Semikron SK75GAR12T4 technical specifications.
| Package Family Name | Module |
| Package/Case | Case T-18 |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 40.5 |
| Package Width (mm) | 28 |
| Package Height (mm) | 15.43 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 80A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK75GAR12T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.