Sign in to ask questions about the Semikron SK75GARL065E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SK75GARL065E technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Dual |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK75GARL065E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.