Semikron SK80D12F technical specifications.
| Package/Case | T |
| Height | 10.5mm |
| Length | 55mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK80D12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.