Semikron SKA3/17 technical specifications.
| Package/Case | Axial |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Height | 6mm |
| Length | 9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.7kV |
| Max Reverse Current | 600uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKA3/17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.