The SKB25/04 is a single-element bridge rectifier from Semikron with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a chassis mount with screw attachment and is RoHS compliant. The device measures 1.133inch in length, 1.134inch in width, and 0.394inch in height. It can handle a peak non-repetitive surge current of 370A.
Sign in to ask questions about the Semikron SKB25/04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKB25/04 technical specifications.
| Height | 0.394inch |
| Length | 1.133inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 370A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.134inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKB25/04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.