Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semikron SKCH28/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKCH28/12 technical specifications.
| Package/Case | Module |
| Height | 25.3mm |
| Hold Current | 150mA |
| Isolation Voltage | 2.5kV |
| Length | 63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKCH28/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
