Semikron SKCH28/14 technical specifications.
| Package/Case | G |
| Forward Current | 30A |
| Height | 22mm |
| Length | 63mm |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Screw, Chassis Mount, Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKCH28/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.