BRIDGE RECTIFIER,3-PHASE FULL WAVE,800V V(RRM),MODULE-S ;ROHS COMPLIANT: YES
Semikron SKD100/08 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 1.15kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.