Semikron SKD110/18 technical specifications.
| Height | 1.181inch |
| Length | 3.149inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD110/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
