SEMIPONT; Hermetic metal case with epoxy insulator ; 800V; 200A | SEMIKRON SKD 160/08
Semikron SKD160/08 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 1.8kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.