Sign in to ask questions about the Semikron SKD25/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKD25/16 technical specifications.
| Package/Case | Module |
| Current Rating | 20A |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD25/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.