Sign in to ask questions about the Semikron SKD31/02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKD31/02 technical specifications.
| Package/Case | Module |
| Current Rating | 44A |
| Forward Current | 31A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD31/02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.