BRIDGE RECTIFIER,3-PHASE FULL WAVE,400V V(RRM),MODULE-Q
Semikron SKD31/04 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 370A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.