Power Bridge Rectifier; 1600 VRRM; ID 56 A; VF 1.75 V; SEMIPONT 1
Semikron SKD31/16 technical specifications.
| Package/Case | Module |
| Forward Current | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.