
The SKD60/08 is a general purpose diode module from Semikron with a maximum forward current of 60A and a maximum repetitive reverse voltage of 800V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is mounted on a panel and has a screw termination. It is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the Semikron SKD60/08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKD60/08 technical specifications.
| Package/Case | Module |
| Forward Current | 60A |
| Height | 34mm |
| Length | 65mm |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 92A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500uA |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD60/08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.