
Bridge rectifier, 3-phase G 36, SKD62/12, Semikron
Checking distributor stock and pricing after the page loads.
Semikron SKD62/12 technical specifications.
| Package/Case | Module |
| Current Rating | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 500A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.