Semikron SKD62/16 technical specifications.
| Package/Case | Module |
| Diode Type | BRIDGE |
| Forward Current | 60A |
| Height | 1.181inch |
| Length | 2.362inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6V |
| Mount | Panel, Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 1.654inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD62/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.