
The SKD82/16 is a bridge rectifier with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 1.6kV. It has a current rating of 80A and a maximum forward surge current of 750A. The device is mounted on a chassis with screws and has a module package type. It is RoHS compliant but not radiation hardened or SVHC compliant.
Semikron SKD82/16 technical specifications.
| Package/Case | Module |
| Current Rating | 80A |
| Forward Current | 80A |
| Height | 30mm |
| Length | 72mm |
| Max Forward Surge Current (Ifsm) | 750A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 500nA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 750A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKD82/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
