Silicon Controlled Rectifier, 800V V(DRM), 800V V(RRM), 3 Element, CASE G69, SEMIPONT-28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 28 |
| Number of Elements | 3 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |