Silicon Controlled Rectifier, 100000mA I(T), 1200V V(DRM), 1200V V(RRM), 6 Element, PLASTIC, CASE G 21, SEMIPONT 2, 11 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |