
The SKET400/12E is a 600A, 1.2kV insulated gate bipolar transistor (IGBT) packaged in a module format. It can withstand a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The device is designed for screw mounting and is compliant with RoHS regulations. With a hold current of 500mA, this IGBT is suitable for high-current applications.
Semikron SKET400/12E technical specifications.
| Package/Case | Module |
| Current Rating | 600A |
| Height | 52mm |
| Hold Current | 500mA |
| Length | 101mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKET400/12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
