Semikron SKET400/14E technical specifications.
| Package/Case | Module |
| Height | 2.047inch |
| Length | 3.976inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKET400/14E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.