The SKET400/16E is a TRIAC module from Semikron with a package height of 2.047inch and a width of 1.969inch. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The module is designed for screw mounting and has a hold current of 500mA. It is RoHS compliant and has a high RMS current rating of 700A.
Semikron SKET400/16E technical specifications.
| Package/Case | Module |
| Height | 2.047inch |
| Hold Current | 500mA |
| Length | 3.976inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700A |
| RoHS Compliant | Yes |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKET400/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.