
SKHI 22A H4 R, Dual IGBT Gate Driver, 8A Half Bridge, 14.4 - 15.6 V
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Isolation Voltage | 4V |
| Max Operating Temperature | -40°C |
| Min Operating Temperature | 85°C |
| Max Output Current | 8A |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 14.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 3R |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
