The SKHI22AR from Semikron is a dual 2-channel gate driver IC with a collector emitter voltage of 1.2kV and a maximum operating temperature of 85°C. It can handle a maximum output current of 8A and is available in a through hole and surface mount package. The device is RoHS compliant and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 16mm |
| Isolation Voltage | 2.5V |
| Length | 55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 14.4V |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 55mm |
| RoHS | Compliant |