
The SKHI22BH4R is a dual-channel power switch from Semikron with a collector emitter voltage rating of 1.7kV and maximum output current of 8A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is designed for surface mount applications and features an on-state resistance of 3 ohms.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Isolation Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 3R |
| RoHS Compliant | Yes |
| RoHS | Compliant |