The SKHI22BR is a dual-channel power module from Semikron, featuring a maximum operating temperature range of -40°C to 85°C. It has a maximum output current of 8A and a maximum supply voltage of 15.6V. The module is designed for surface mount applications and is packaged in a cut tape format. The SKHI22BR is RoHS compliant but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Semikron SKHI22BR technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Isolation Voltage | 2.5V |
| Max Operating Temperature | -40°C |
| Min Operating Temperature | 85°C |
| Max Output Current | 8A |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 14.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 3R |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.