Checking distributor stock and pricing after the page loads.
Semikron SKHI24R technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.