The SKIIP2003GB171-4DW is an industrial-grade half bridge peripheral driver from Semikron. It operates within a temperature range of -40°C to 85°C and is designed for use with supply voltages between 13V and 30V. The device features a JEDEC package code of R-XXMA-X and is a 4-function IC. It is suitable for applications requiring a high level of reliability and performance.
Semikron SKIIP2003GB171-4DW technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 13 |
| Supply Voltage-Max | 30 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron SKIIP2003GB171-4DW to view detailed technical specifications.
No datasheet is available for this part.