Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, CASE M2, MINISKIIP-37
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 37 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 37 |
| Number of Elements | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |