The SKIIP2413GB123-4DL is an industrial-grade half bridge peripheral driver from Semikron. It operates within a temperature range of -40°C to 85°C and is designed for use with supply voltages between 13V and 30V. The device features 8 terminals and is available in the R-XXMA-X package type. It is a 4-function IC with a temperature grade of industrial.
Semikron SKIIP2413GB123-4DL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 13 |
| Supply Voltage-Max | 30 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron SKIIP2413GB123-4DL to view detailed technical specifications.
No datasheet is available for this part.