Semikron SKIIP25AC125V10 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 42 |
| Terminal Position | UPPER |
| Pin Count | 42 |
| Number of Elements | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron SKIIP25AC125V10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.