Insulated Gate Bipolar Transistor, 39A I(C), 600V V(BR)CES, N-Channel, MINISKIIP 2, 42 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.85V |
| Max Operating Temperature | 175°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |