Insulated Gate Bipolar Transistor, 88A I(C), 1200V V(BR)CES, N-Channel, MINISKIIP 2, 42 PIN
Checking distributor stock and pricing after the page loads.
Semikron SKIIP26AC126V1 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.