IGBT MODULE, QUAD, 600V, 79A; Transistor Polarity:Quad NPN; DC Collector Current:79A; Collector Emitter Saturation Voltage Vce(on):1.45V; Power Dissipation Pd:-; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:- ;RoHS Compliant: Yes
Semikron SKIIP27GH066V1 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.