AC Motor Controller, 45A, CASE M3 MODULE
Checking distributor stock and pricing after the page loads.
Semikron SKIIP31NAB12T11 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |