Semikron SKIIP83ANB15T1 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 11 |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1500 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron SKIIP83ANB15T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.