The SKIIP942GB120-3D is an industrial-grade half bridge peripheral driver from Semikron, operating within a temperature range of -40 to 85 degrees Celsius. It is designed to function with a nominal supply voltage of 15V, with a minimum and maximum voltage range of 14.4V and 15.6V, respectively. The device features a 3-function design, packaged in a JEDEC R-XXMA-X type. It is intended for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.4 |
| Supply Voltage-Max | 15.6 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |