Insulated Gate Bipolar Transistor, 220A I(C), 1700V V(BR)CES, N-Channel, CASE D, SKIM 4, 37 PIN
Semikron SKIM220GD176DH4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 37 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.