
The SKKD100/08 is a 100A diode from Semikron, packaged in a module with screw mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is RoHS compliant and has a maximum repetitive reverse voltage of 800V.
Sign in to ask questions about the Semikron SKKD100/08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKKD100/08 technical specifications.
| Package/Case | Module |
| Forward Current | 100A |
| Height | 1.181inch |
| Length | 3.661inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Screw |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2.5kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD100/08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
