The SKKD100/12 is a general purpose rectifier from Semikron with a maximum repetitive reverse voltage of 1.2kV and a current rating of 175A. It is available in a module package and is designed for screw mount applications. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The SKKD100/12 is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 175A |
| Forward Current | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2.5kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
