The SKKD100/18 is a 100A general purpose rectifier module with a maximum repetitive reverse voltage of 1.8kV. It is packaged in a module case with a screw mount and is available on cut tape. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The module has a height of 1.181inch, length of 3.661inch, and width of 0.787inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Forward Current | 100A |
| Height | 1.181inch |
| Length | 3.661inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Mount | Screw |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.787inch |
| RoHS | Compliant |