Semikron SKKD150F12 technical specifications.
| Package/Case | Module |
| Current Rating | 220A |
| Forward Current | 117A |
| Height | 30mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 80A |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 710ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD150F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
