
SEMIKRON SKKD 162/22 H4 DIODE, MODULE, 195A, 2.2KV
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Forward Current | 195A |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
