Sign in to ask questions about the Semikron SKKD260/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semikron SKKD260/16 technical specifications.
| Package/Case | Module |
| Current Rating | 260A |
| Forward Current | 260A |
| Height | 1.929inch |
| Length | 4.527inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD260/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.