Semikron SKKD380/16 technical specifications.
| Package/Case | Module |
| Forward Current | 380A |
| Height | 1.929inch |
| Length | 4.527inch |
| Max Forward Surge Current (Ifsm) | 11kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD380/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
