
The Semikron SKKD46/16 is a high-power TRIAC module with a current rating of 45A and a maximum repetitive reverse voltage of 1.6kV. It operates over a temperature range of -40°C to 125°C and is mounted via screw terminals. The module is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance. It is available in a module package case.
Semikron SKKD46/16 technical specifications.
| Package/Case | Module |
| Current Rating | 45A |
| Forward Current | 47A |
| Length | 3.661inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD46/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
